Disposable Corded Ear Plugs, 26dB Rated, 100 Pairs
- RS Stock No.:
- 629-0704
- Mfr. Part No.:
- XF-CD
- Manufacturer:
- Uvex
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 629-0704
- Mfr. Part No.:
- XF-CD
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 100 | |
| Single Number Rating SNR | 26dB | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Reusable/Disposable Disposable | ||
Attachment Style Corded | ||
Number of Pairs per Package 100 | ||
Single Number Rating SNR 26dB | ||
RoHS Status: Not Applicable
