RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Texas Instruments SN74LVC1G19DCKR, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-2, Non-Inverting, 6-Pin SC-70

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each (On a Reel of 3000)

SGD0.136

(exc. GST)

SGD0.146

(inc. GST)

units

Added

RS Stock No.:
162-7469
Mfr. Part No.:
SN74LVC1G19DCKR
Manufacturer:
Texas Instruments
unitsPer unitPer Reel*
3000 +SGD0.136SGD408.00
*price indicative

74LVC1G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22


74LVC Family

AttributeValue
Mounting TypeSurface Mount
Package TypeSC-70
Pin Count6
Dimensions2 x 1.25 x 0.9mm
Height0.9mm
Length2mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage1.65 V
Minimum Operating Temperature-40 °C
Width1.25mm