- RS Stock No.:
- 174-7327
- Mfr. Part No.:
- CP.PT.00000073.01
- Manufacturer:
- DJI
- RS Stock No.:
- 174-7327
- Mfr. Part No.:
- CP.PT.00000073.01
- Manufacturer:
- DJI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DJI Drone
The DJI Mavic Pro Fly More Combo Platinum is a compact drone including a 3-axis gimbal and camera capable of shooting stable images in 12 megapixels and video in 4K at 30fps. The camera features a range of sensors that actively scan the environment around the drone, seeing as far as 15m, allowing the drone to automatically avoid obstacles like trees, buildings. The drone boasts OcuSync transmission technology meaning you can fly the Mavic up to 4.3 miles away.
Features and Benefits
ActiveTrack, TapFly, Tripod Mode and other smart features help you create a professional videos
Built-in sensors will help keep the Mavic Pro Platinum safe during flight
Fly at up to 40mph (64kmh) or for as long as 30-minutes
Fly with your phone over Wi-Fi for even easier flight
Lens field of view – 78.8°
Max speed - 40mph
Operating frequency ranges between 2.4GHz and 5.85GHz
Vision positioning with GPS and GLONASS gives precise flight both indoor and outdoor
Built-in sensors will help keep the Mavic Pro Platinum safe during flight
Fly at up to 40mph (64kmh) or for as long as 30-minutes
Fly with your phone over Wi-Fi for even easier flight
Lens field of view – 78.8°
Max speed - 40mph
Operating frequency ranges between 2.4GHz and 5.85GHz
Vision positioning with GPS and GLONASS gives precise flight both indoor and outdoor
Applications
Aerial photography
Geographic mapping
Weather forecast
Geographic mapping
Weather forecast
FAQs:
Do you stock replacement propellers?
No, we do not stock any spare parts for drones.
Do you stock replacement propellers?
No, we do not stock any spare parts for drones.
Specifications
Attribute | Value |
---|---|
Model | Mavic Pro |
Maximum Flight Time | 27min |
Operating Frequency | 2.4 → 2.48 GHz, 5.15 → 5.25 GHz, 5.72 → 5.85 GHz |
Camera Pixels | 12.35MP |
Lens Field of View | 78.8° |
Still Photography Modes | DNG, JPEG |
Maximum Image Size | 4000 x 3000pixels |
Video Resolution | 1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160, 4096 x 2160 |
Remote Control Included | Yes |
GPS Mode | Yes |
Memory Capacity | 128GB |
Weight | 743g |