- RS Stock No.:
- 174-7325
- Mfr. Part No.:
- CP.PT.00000154.01
- Manufacturer:
- DJI
Discontinued product
- RS Stock No.:
- 174-7325
- Mfr. Part No.:
- CP.PT.00000154.01
- Manufacturer:
- DJI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DJI Drone
The DJI Mavic Air drone with onboard camera integrates a 3in 12MP CMOS sensor and f/2.8 lens. The camera has a 35 mm-equivalent focal length of 24mm to taking high-quality photographs and videos. It is the most portable drone to house a 3-axis mechanical gimbal, with its angular vibration range reduced to 0.005°. Set in a triangular formation, gimbal dampeners create even steadier images.
Features and Benefits
ActiveTrack, TapFly, Tripod Mode and flight autonomy 2.0 help you create a professional videos
Foldable remote controller
It supports for recording 1080p 120 fps slow-motion video.
Lens field of view – ±19°
Maximum range 4000m
Operating frequency ranges between 2.4GHz and 5.85GHz
Supports 8GB internal storage
Take immersive 32MP spherical panoramas at the touch of a button
Foldable remote controller
It supports for recording 1080p 120 fps slow-motion video.
Lens field of view – ±19°
Maximum range 4000m
Operating frequency ranges between 2.4GHz and 5.85GHz
Supports 8GB internal storage
Take immersive 32MP spherical panoramas at the touch of a button
Applications
Aerial photography
Geographic mapping
Weather forecast
Geographic mapping
Weather forecast
Specifications
Attribute | Value |
---|---|
Model | Mavic Air |
Maximum Range | 4000m |
Maximum Flight Time | 21min |
Operating Frequency | 2.4 → 2.48 GHz, 5.72 → 5.85 GHz |
Camera Pixels | 12MP |
Lens Field of View | 50 °, ±19 ° |
Still Photography Modes | DNG, JPEG |
Maximum Image Size | 4056 x 3040pixels |
Video Resolution | 1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160 |
Remote Control Included | Yes |
GPS Mode | Yes |
Memory Capacity | 128GB |
Weight | 430g |