- RS Stock No.:
- 799-8721
- Mfr. Part No.:
- GSR 18-2-LI
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 799-8721
- Mfr. Part No.:
- GSR 18-2-LI
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GSR 18-2-LI Professional
Cordless Drill/Driver GSR 18-2-LI
Low weight only 1.4 kg for perfect handling and low-fatigue working
Newly developed 2-speed planetary gearbox for a powerful and versatile range of applications when screwdriving and drilling
With Bosch Premium lithium-ion technology for 400% longer lifetime
Bosch Electronic Cell Protection (ECP), protects the battery against overload, overheating and total discharge
Integrated LED light for illuminating the work area, even in dark places
Practical belt clip keeps the tool within reach at all times
Torque max. (soft / hard): 19 / 45 Nm
Forward/reverse operation
Multiple gears
Torque settings 15 + 1
Screw diameter max. 8 mm
Low weight only 1.4 kg for perfect handling and low-fatigue working
Newly developed 2-speed planetary gearbox for a powerful and versatile range of applications when screwdriving and drilling
With Bosch Premium lithium-ion technology for 400% longer lifetime
Bosch Electronic Cell Protection (ECP), protects the battery against overload, overheating and total discharge
Integrated LED light for illuminating the work area, even in dark places
Practical belt clip keeps the tool within reach at all times
Torque max. (soft / hard): 19 / 45 Nm
Forward/reverse operation
Multiple gears
Torque settings 15 + 1
Screw diameter max. 8 mm
Supplied with
2 x 1.5 Ah Li-Ion batteries, AL 1820 CV quick charger
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.5Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Autolock |
Max Speed | 1400rpm |
Speed | 0 → 450rpm |
Model Number | GSR 18-2-LI |
Number of Gears | 2 |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 10 mm |