Bosch GSR Autolock 14.4V Cordless Drill Driver Li-ion, Type G - British 3-Pin
- RS Stock No.:
- 760-0638
- Mfr. Part No.:
- GSR 14.4 VE2-LI
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-0638
- Mfr. Part No.:
- GSR 14.4 VE2-LI
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 14.4V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Chuck Type | Autolock | |
| Max Speed | 1600rpm | |
| Speed | 0 → 380 / 0 → 1600rpm | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GSR 14.4 VE-2-LI | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 45 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 14.4V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Chuck Type Autolock | ||
Max Speed 1600rpm | ||
Speed 0 → 380 / 0 → 1600rpm | ||
Plug Type Type G - British 3-Pin | ||
Model Number GSR 14.4 VE-2-LI | ||
Number of Gears 2 | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 45 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
