- RS Stock No.:
- 760-0632
- Mfr. Part No.:
- GSR 18 VE2-LI
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 760-0632
- Mfr. Part No.:
- GSR 18 VE2-LI
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
18V Cordless Drill Driver (GSR 18VE2-LI)
High quality, professional drill driver with powerful Li-ion batteries.
Compact & lightweight with a short head length of 213mm
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Multiple gears
Forward/reverse operation
80Nm max torque
13mm Auto-Lock chuck
Ergonomic softgrip handle
Battery charge level indicator
Integrated LED light for illuminating the work area
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Multiple gears
Forward/reverse operation
80Nm max torque
13mm Auto-Lock chuck
Ergonomic softgrip handle
Battery charge level indicator
Integrated LED light for illuminating the work area
Supplied with
2 x Li-ion batteries, L-Boxx storage case, auxiliary handle & quick charger.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | GSR |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 1600rpm |
Speed | 0 → 1600rpm |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Wood | 50 mm |
Drilling Capacity Metal | 13 mm |
Number of Gears | 1 |
Model Number | GSR 18 VE‐2‐LI |