- RS Stock No.:
- 706-8599
- Mfr. Part No.:
- DCD925L2-GB
- Manufacturer:
- Dewalt
- RS Stock No.:
- 706-8599
- Mfr. Part No.:
- DCD925L2-GB
- Manufacturer:
- Dewalt
Technical data sheets
Legislation and Compliance
Product Details
18V 13mm XRP Li-ion Hammer Drill (DCD985)
18V XR Premium Lithium Ion hammer drill with 13mm keyless chuck.
Features and Benefits:
Frameless motor reduces size & increases efficiency
3 speed selector for optimum performance
22 position adjustable torque control
13mm self tightening keyless chuck with automatic spindle lock
Extra sensitive trigger & electronic brake
3 speed selector for optimum performance
22 position adjustable torque control
13mm self tightening keyless chuck with automatic spindle lock
Extra sensitive trigger & electronic brake
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Supplied with:
2 x 4.0 Ah XR Li-Ion battery packs
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Multi-position side handle
Heavy-duty plastic case
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Multi-position side handle
Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 769-4021.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N242399 (not available in RS Components).
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 769-4021.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N242399 (not available in RS Components).
Supplied with
2 x Li-ion batteries, multi-voltage charger, side handle & heavy duty carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Plug Type | Type G - British 3-Pin |
Model Number | DCD925L2 |
Drilling Capacity Wood | 50 mm |
Battery Charge Time | 40min |
Drilling Capacity Metal | 13 mm |