- RS Stock No.:
- 695-7107
- Mfr. Part No.:
- 060114E570
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 695-7107
- Mfr. Part No.:
- 060114E570
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Impact Drill (750W)
750W variable speed impact drill
Compact design: 285 x 214mm
Suitable for screwdriving and drilling with small diameter holesaws
Variable speed trigger with adjustable speed dial
43mm spindle collar
Rotatable brush plate for equal power in reverse and forward mode
Dust resistance and changeable Carbon brushes
Bedded spindle for high precision work.
Axial and radial secured side handle with 12 different positions
4m long rubber mains lead
Compact design: 285 x 214mm
Suitable for screwdriving and drilling with small diameter holesaws
Variable speed trigger with adjustable speed dial
43mm spindle collar
Rotatable brush plate for equal power in reverse and forward mode
Dust resistance and changeable Carbon brushes
Bedded spindle for high precision work.
Axial and radial secured side handle with 12 different positions
4m long rubber mains lead
Supplied with
Depth stop, auxiliary handle and case.
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Wattage | 701W |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 18 mm |
Drilling Capacity Wood | 30 mm |
Model Number | GSB 16 RE |