- RS Stock No.:
- 488-5417
- Mfr. Part No.:
- GSR24VE-2
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 488-5417
- Mfr. Part No.:
- GSR24VE-2
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
24V Drill Driver (GSR 24VE-2)
Max torque 65Nm
15 torque settings
Variable speed
Reversible
Keyless Auto lock chuck (1.5-13mm)
Drilling dia. in steel : 15mm, wood: 38mm
Soft grip for comfortable and optimum handling
Spare batteries are available separately
15 torque settings
Variable speed
Reversible
Keyless Auto lock chuck (1.5-13mm)
Drilling dia. in steel : 15mm, wood: 38mm
Soft grip for comfortable and optimum handling
Spare batteries are available separately
Supplied with
1 hr charger,2 x 2Ah NiCd batteries
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 24V |
Corded/Cordless | Cordless |
Battery Type | NiMH |
Battery Capacity | 2.6Ah |
Series | GSR |
Max Speed | 1500rpm |
Speed | 0 → 1500rpm |
Number of Gears | 1 |
Model Number | GSR 24VE-2 |
Drilling Capacity Metal | 16 mm |
Drilling Capacity Wood | 40 mm |