NEUTRAL 240V Corded Drill Driver
- RS Stock No.:
- 543-239
- Mfr. Part No.:
- D6SH-HL
- Manufacturer:
- NEUTRAL
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-239
- Mfr. Part No.:
- D6SH-HL
- Manufacturer:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Drill Type | Drill Driver | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 6.5mm | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Drilling Capacity Wood | 9 mm | |
| Drilling Capacity Metal | 6.5 mm | |
| Model Number | D6SH | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Drill Type Drill Driver | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 6.5mm | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Drilling Capacity Wood 9 mm | ||
Drilling Capacity Metal 6.5 mm | ||
Model Number D6SH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
