- RS Stock No.:
- 541-223
- Mfr. Part No.:
- DC735KBVR-XE
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 541-223
- Mfr. Part No.:
- DC735KBVR-XE
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
14.4V Compact Hammer Drill (DC735KBVR)
Compact, lightweight design
17 position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
Two speed settings, variable speed and reverse switch for controllable use
Ergonomically designed trigger and rubber grip
13 mm single sleeve keyless chuck with automatic spindle lock
Electronic motor brake for added control
High performance fan cooled motor for maximum power and durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
17 position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
Two speed settings, variable speed and reverse switch for controllable use
Ergonomically designed trigger and rubber grip
13 mm single sleeve keyless chuck with automatic spindle lock
Electronic motor brake for added control
High performance fan cooled motor for maximum power and durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
Supplied with
1 hour charger, 3 x 2.6Ah NiMH batteries, heavy duty carrying case
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | NiMH |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 2.6Ah |
Series | DC |
Chuck Size | 13mm |
Chuck Type | Keyless |
Charger Supplied | Yes |
Number of Batteries | 2 |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 35 mm |
Model Number | DC735KB |