Hitachi Keyed 240V Corded Drill Driver
- RS Stock No.:
- 541-198
- Mfr. Part No.:
- DV20VB2(H8)
- Manufacturer:
- Hitachi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 541-198
- Mfr. Part No.:
- DV20VB2(H8)
- Manufacturer:
- Hitachi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Drill Type | Drill Driver | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Number of Batteries | 0 | |
| Wattage | 230W | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 20 mm | |
| Drilling Capacity Wood | 40 mm | |
| Model Number | DV20VB2(H8) | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Drill Type Drill Driver | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Number of Batteries 0 | ||
Wattage 230W | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 20 mm | ||
Drilling Capacity Wood 40 mm | ||
Model Number DV20VB2(H8) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
