- RS Stock No.:
- 383-908
- Mfr. Part No.:
- GSR 14.4VE2
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 383-908
- Mfr. Part No.:
- GSR 14.4VE2
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
Product Details
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | NiMH |
Battery Capacity | 2.6Ah |
Chuck Size | 13mm |
Chuck Type | Keyless |
Max Speed | 1720rpm |
Speed | 0 → 450 / 0 → 1720rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Drilling Capacity Wood | 45 mm |
Model Number | GSR 14.4VE2 |
Battery Charge Time | 30min |
Drilling Capacity Metal | 13 mm |