Bosch Carbide Twist Drill Bit, 8mm Diameter, 400 mm Overall
- RS Stock No.:
- 788-3764
- Mfr. Part No.:
- 2608595361
- Manufacturer:
- Bosch
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-3764
- Mfr. Part No.:
- 2608595361
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Carbide | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 8mm | |
| Overall Length | 400 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Carbide | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 8mm | ||
Overall Length 400 mm | ||
- COO (Country of Origin):
- DE
Bosch CYL-9 Multi Construction Drill Bit
Professional range of multi-purpose drill bits suitable for drilling all kinds of materials.
Diamond ground cutting edges.
Variuos sizes.
Suitable for practically all materials in interior fitting work.
Variuos sizes.
Suitable for practically all materials in interior fitting work.
Masonry Drills
All drill bits are suitable for use in hammer drills.
