- RS Stock No.:
- 270-6141
- Mfr. Part No.:
- 90200111350
- Manufacturer:
- Tivoly
17 In stock for delivery within 5 working days
Added
Price Each
SGD36.35
(exc. GST)
SGD39.62
(inc. GST)
Units | Per unit |
1 + | SGD36.35 |
- RS Stock No.:
- 270-6141
- Mfr. Part No.:
- 90200111350
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly Roll forged HSS metal drill bit is laminated drill bit for drilling of ordinary steels. It has cylindrical shank, 118° tip and 30° type N flute.
Especially for soft steels and plastics
Economical drill bit
Economical drill bit
Contents
5 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 2020011 |
Material | High Speed Steel |
Diameter | 13.5mm |
Point Angle | 118° |
Overall Length | 160 mm |