- RS Stock No.:
- 270-6078
- Mfr. Part No.:
- 11454111300
- Manufacturer:
- Tivoly
1 In stock for delivery within 5 working days
Added
Price Each
SGD159.41
(exc. GST)
SGD173.76
(inc. GST)
Units | Per unit |
1 + | SGD159.41 |
- RS Stock No.:
- 270-6078
- Mfr. Part No.:
- 11454111300
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 13 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 13 mm
Contents
5 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 13mm |
Point Angle | 135° |
Overall Length | 151 mm |