- RS Stock No.:
- 270-6061
- Mfr. Part No.:
- 11454110780
- Manufacturer:
- Tivoly
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD106.64
(exc. GST)
SGD116.24
(inc. GST)
Units | Per unit |
1 + | SGD106.64 |
- RS Stock No.:
- 270-6061
- Mfr. Part No.:
- 11454110780
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 7.8 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 7.8 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 7.8mm |
Point Angle | 135° |
Overall Length | 117 mm |