STAHLWILLE 58290040 Socket, 1 60 mm
- RS Stock No.:
- 283-2274
- Mfr. Part No.:
- 58290040
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
SGD249.83
(exc. GST)
SGD272.31
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD249.83 |
*price indicative
- RS Stock No.:
- 283-2274
- Mfr. Part No.:
- 58290040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Overall Length | 60mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Overall Length 60mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Adapter, 9 x 12mm Drive size, Hexagon and Square Drive Type - 58290040
This socket is designed as a high-quality adaptor tool, featuring a drive size of 9 x 12 mm. It allows for effortless transfer between hexagonal and square drives. With an overall length of 60mm, this unit efficiently meets various automotive socket tool requirements within mechanical, electrical, and electronic applications. It provides a reliable solution for demanding tasks, delivering precision and durability in your hands.
Features & Benefits
• QuickRelease feature enhances tool-changing efficiency
• Safety lock mechanism prevents accidental tool loss
• Internal square drive ensures compatibility with a diverse range of insert tools
• Compact dimensions facilitate versatile access in tight spaces
• Optimised for automotive socket tools to streamline repairs
Applications
• Ideal for use in automotive repair and maintenance
• Suitable for mechanical assembly tasks requiring tool adaptations
• Effective for electrical work involving hexagonal and square fittings
• Useful in industrial settings requiring durable tool accessories
What is the weight and compactness of this socket?
It weighs 117g and has dimensions of 60mm in length, 28mm in width, and 21mm in height, allowing for easy handling and storage in toolkits.
How does the QuickRelease mechanism improve usability?
The QuickRelease mechanism enables secure insertion of tools, allowing operatives to switch between different insert tools rapidly with a simple button press, minimising downtime during tasks.
What are the specific drive specifications of this unit?
This unit features an internal square drive of 9 x 12 mm, designed to accommodate a range of compatible tool inserts and sockets, making it versatile for expansive mechanical applications.
What durable features enhance its practicality in professional environments?
The robust design and high-quality materials ensure this socket withstands rigorous use in professional mechanic tools, making it reliable for prolonged use in challenging working conditions.
