HAZET 1058-2, 1 52.3 mm
- RS Stock No.:
- 644-653
- Mfr. Part No.:
- 1058-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD47.72
(exc. GST)
SGD52.01
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.72 |
*price indicative
- RS Stock No.:
- 644-653
- Mfr. Part No.:
- 1058-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Overall Length | 52.3mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Overall Length 52.3mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Compact reducer adapter that converts a 3/4 inch hollow square drive to a 1/2 inch solid square output. With a length of 52.3 mm, its built for manual operation and features a locking ball for secure engagement. Ideal for adapting sockets across drive sizes.
Replaceable square interface (1058 02A)
Bolt for locking pin retention
TIN coated surface for corrosion resistance
Complies with DIN 3123 and ISO 3316 standards