- RS Stock No.:
- 763-8790
- Mfr. Part No.:
- 9515B 12mm x 33m
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 763-8790
- Mfr. Part No.:
- 9515B 12mm x 33m
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Width | 12mm |
Thickness | 1.5mm |
Length | 33m |
Backing Material | PE Foam |
Colour | Black |
Adhesion Strength | 5.5 N/cm |
Adhesive Material | Acrylic |
Tensile Strength | 5.5N/cm |
Maximum Operating Temperature | +90°C |
Model Number | 9515 |
Adhesion Strength Unfaced Side | 5.5N/cm |