- RS Stock No.:
- 699-0423
- Mfr. Part No.:
- AGX106F
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 699-0423
- Mfr. Part No.:
- AGX106F
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Interlock Switch (Light Force)
These safety interlock switches are compact and use a light force, typical applications include door interlocks for copiers, printers, fax machines and other compact appliances.
Constructed with dual restoration springs and double cut-off for safety
Contact gap greater than 4mm conforming to IEC60950-1
Contact gap greater than 4mm conforming to IEC60950-1
Approvals
UL/C-UL/ENEC/VDE
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPST |
Contact Current Rating | 10.1 A @ 250 V ac |
Terminal Type | Tab |
Contact Material | Silver Cadmium Oxide |
Operating Force | 3.92 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |