- RS Stock No.:
- 154-4693
- Mfr. Part No.:
- DS1D6CQ1
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 154-4693
- Mfr. Part No.:
- DS1D6CQ1
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPDT |
Contact Current Rating | 10 A @ 125 / 250 V ac |
Terminal Type | Quick Connect |
Contact Material | Copper Alloy, Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |