- RS Stock No.:
- 196-451
- Mfr. Part No.:
- D2D-1102
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 196-451
- Mfr. Part No.:
- D2D-1102
- Manufacturer:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 16 A @ 250 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |