- RS Stock No.:
- 466-7461
- Mfr. Part No.:
- 3842518738
- Manufacturer:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 224-9540
Price Each (In a Pack of 10)
Was SGD10.379
You pay
SGD9.86
(exc. GST)
SGD10.75
(inc. GST)
- RS Stock No.:
- 466-7461
- Mfr. Part No.:
- 3842518738
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Handles
For doors or trolleys
Support heavy weights due to its sturdy design
Fasteners not included (small require M4 , med/large requires M6 screws and washers)
Hole centres and external dimensions (mm), Small: HC 89.9, L 112.5, W 18.6, H 25.2
Hole centres for conductive versions (mm),
Medium: 116.5mm, Large: 178mm
Support heavy weights due to its sturdy design
Fasteners not included (small require M4 , med/large requires M6 screws and washers)
Hole centres and external dimensions (mm), Small: HC 89.9, L 112.5, W 18.6, H 25.2
Hole centres for conductive versions (mm),
Medium: 116.5mm, Large: 178mm
Note
Medium and large handles pictured only
Door & Window Accessories
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Handle |
Fits Strut Profile | 11.5 mm, 25 mm, 26 mm |
Fits Groove Size | 6mm |
Product Family | Bosch Basic |