Eaton xComfort KLV energy Distribution Board
- RS Stock No.:
- 262-795
- Mfr. Part No.:
- 302411 KLV-60UPP-SF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD485.50
(exc. GST)
SGD529.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD485.50 |
*price indicative
- RS Stock No.:
- 262-795
- Mfr. Part No.:
- 302411 KLV-60UPP-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Lockable | No | |
| Series | KLV energy | |
| Colour | White | |
| Mount Type | Flush | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Powder Coated Sheet Steel | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Lockable No | ||
Series KLV energy | ||
Colour White | ||
Mount Type Flush | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Powder Coated Sheet Steel | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 | ||
Number of Rows 5 | ||
Non Compliant
The Eaton innovative compact distribution board offers a seamless and efficient flush-mounted solution for any indoor electrical installation. Designed with both functionality and modern aesthetics in mind, it features a super-flat sheet steel door that not only enhances accessibility but also ensures a clean and professional finish. Ideal for commercial and residential applications alike, the distribution board is equipped with essential safety features, allowing for reliable and effective performance. Its superior construction guarantees compliance with rigorous industry standards, providing peace of mind for end-users. With thoughtful inclusions like a spirit level for precise installation and a unique design that accommodates easy mounting adjustments, this product is engineered to simplify the installation process while ensuring reliability in power distribution.
Super-flat sheet steel door provides a sleek, unobtrusive appearance
Sealable front cover enhances security and safety
Versatile mounting options cater to a variety of installation needs
Designed for a wide ambient temperature range, ensuring performance in diverse conditions
Plug-in terminal connections streamline wiring for quicker assembly
Includes a special packaging solution tailored to real-life application requirements
Provides thermal stability verification for enhanced safety assurance
Constructed to resist mechanical impact, ensuring durability over time
Built-in depth adjustment feature for customised mounting to fit various environments
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
