- RS Stock No.:
- 221-8577
- Mfr. Part No.:
- A-367
- Manufacturer:
- Performance Brands
385 In stock for delivery within 4 working days
Added
Price Each
Was SGD7.41
You pay
SGD5.34
(exc. GST)
SGD5.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD5.34 |
5 + | SGD4.40 |
- RS Stock No.:
- 221-8577
- Mfr. Part No.:
- A-367
- Manufacturer:
- Performance Brands
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Performance Brands FFP3 fold flat dust mask to be used to reduce the spread of contaminants in healthcare, transportation and hospitality industries. This mask is tested and certificated by the BSI, notified body of the European community. It meets the clogging resistance requirements. It is certified by CE EN 149:2001+A1:2009 NR D, ISO 9001:2008 quality management system and ISO 13485:2003 medical devices quality management system.
It has latex free TPE straps
It has steel plating with zinc nose clip
It has polypropylene filter
It has steel plating with zinc nose clip
It has polypropylene filter
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | No |
Series | A |
Includes Safety Glasses | No |