- RS Stock No.:
- 774-4069
- Mfr. Part No.:
- GL8005
- Manufacturer:
- BM Polyco
Discontinued product
- RS Stock No.:
- 774-4069
- Mfr. Part No.:
- GL8005
- Manufacturer:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, XL |
Glove Material | Latex |
Colour | Natural |
Glove Type | Medical |
European Safety Standard | EN455 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Accepted Quality Level AQL | 1.5 |