- RS Stock No.:
- 182-6756
- Mfr. Part No.:
- AL5817MP-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6756
- Mfr. Part No.:
- AL5817MP-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide Input Voltage Range from 4.5V to 60V
Configurable LED Current Setting
4% Reference Voltage Tolerance
Low Temperature Drift
15mA Output Drive Capability for MOSFET or Bipolar Transistor
LED Open Protection Detected by VFAULT Pin
LED Thermal Fold-back Configured by VSET
Overtemperature Protection (OTP)
Input Under Voltage Lock-Out
PWM Dimming Realized Through VFAULT Pin or ENB Pin
Applications
Automotive Rear Combination Light
LED Signs
Instrumentation Illumination
Refrigerator Lights
Configurable LED Current Setting
4% Reference Voltage Tolerance
Low Temperature Drift
15mA Output Drive Capability for MOSFET or Bipolar Transistor
LED Open Protection Detected by VFAULT Pin
LED Thermal Fold-back Configured by VSET
Overtemperature Protection (OTP)
Input Under Voltage Lock-Out
PWM Dimming Realized Through VFAULT Pin or ENB Pin
Applications
Automotive Rear Combination Light
LED Signs
Instrumentation Illumination
Refrigerator Lights
Specifications
Attribute | Value |
---|---|
Package Type | MSOP |
Display Type | LED |
Number of Pins | 8 |
Supply Voltage | 60 V |
Maximum Supply Current | 11mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |
Width | 3.05mm |
Height | 0.95mm |
Length | 3.1mm |