- RS Stock No.:
- 173-2652
- Mfr. Part No.:
- AL9910AS-13
- Manufacturer:
- DiodesZetex
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 3000)
SGD1.274
(exc. GST)
SGD1.389
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD1.274 | SGD3,822.00 |
*price indicative |
- RS Stock No.:
- 173-2652
- Mfr. Part No.:
- AL9910AS-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Package Type | SO8 |
Display Type | LED |
Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |