- RS Stock No.:
- 146-1125
- Mfr. Part No.:
- ICM7218AIPI+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1125
- Mfr. Part No.:
- ICM7218AIPI+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Display Type | LED |
Number of Pins | 28 |
Supply Voltage | 2.5 V, 3.3 V, 5 V |
Number of Segments | 64 |
Maximum Supply Current | 0.95mA |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +85°C |
Width | 14.61mm |
Height | 4.45mm |
Length | 37.34mm |