4D Systems SK-gen4-43DCT-SB, SK-gen4-43DCT-SB 4.3in Starter Kit for 4D Arduino Adaptor Shield-II, 4D Serial Pi Adaptor,
- RS Stock No.:
- 210-8017
- Mfr. Part No.:
- SK-gen4-43DCT-SB
- Manufacturer:
- 4D Systems
Discontinued product
- RS Stock No.:
- 210-8017
- Mfr. Part No.:
- SK-gen4-43DCT-SB
- Manufacturer:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The 4d Systems SK-gen4 series of product is a starter kit that provides all the hardware that is required to get the user up and running. By purchasing the display solution in a starter kit allows you to take full advantage of all of the features of the 4D Systems Display Solution and try out each of the 4D Woskshop4 Environments prior to settling with the preferred feature-set.
480 x 272 Resolution, RGB 65K true to life colours, TFT Screen with integrated 4-wire Resistive Touch Panel (DT) or Capacitive Touch Panel (DCT)
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Kit Classification | Starter Kit |
Kit Name | SK-gen4-43DCT-SB |
For Use With | 4D Arduino Adaptor Shield-II, 4D Serial Pi Adaptor, gen4-PA |