Display Visions EA EVALEPA20, eLABEL 2in E-Ink Display Development Kit With EA 9780-3USB, EA eLABEL20-A
- RS Stock No.:
- 163-5197
- Mfr. Part No.:
- EA EVALEPA20
- Manufacturer:
- Display Visions
Discontinued product
- RS Stock No.:
- 163-5197
- Mfr. Part No.:
- EA EVALEPA20
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly display development kit has E-ink. The ease of use of this display dramatically reduces development times. In addition to a variety of integrated fonts that can be used with pixel accuracy it also offers a whole range of sophisticated graphic functions.
Wide viewing angle
Highest contrast display
Upto 256 pictures internally stored
Storage temperature: -25° to +75°C
Highest contrast display
Upto 256 pictures internally stored
Storage temperature: -25° to +75°C
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2in |
Display Technology | E-Ink Display |
Kit Classification | Development Kit |
Kit Name | eLABEL |
Featured Device | EA 9780-3USB, EA eLABEL20-A |