- RS Stock No.:
- 136-0850
- Mfr. Part No.:
- MIKROE-2449
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 136-0850
- Mfr. Part No.:
- MIKROE-2449
- Manufacturer:
- MikroElektronika
Legislation and Compliance
Product Details
OLED Switch click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The OLED Switch click board has a pushbutton switch with a built-in OLED colour display. Switch operation provides tactile feedback and the colour display can be used to show simple information, either as icons or text; small characters are clear and easily legible. The display can be programmed to change the image when needed, allowing users to switch between different character formats. The board communicates with the target MCU through the mikroBUS™ SPI interface and requires a 3.3V power supply only.
NKK ISC15ANP4 Switch with OLED display
64x48 pixel resolution, 65k colours (16-bit depth)
Gold plated SPST contacts rated at 100mA 12Vdc
Long operating life – over 3 million actuations
Screw terminal connections
64x48 pixel resolution, 65k colours (16-bit depth)
Gold plated SPST contacts rated at 100mA 12Vdc
Long operating life – over 3 million actuations
Screw terminal connections
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Display & Graphics Boards
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 0.96in |
Display Technology | OLED Display |
Kit Classification | mikroBus Click Board |
Kit Name | OLED Switch Click |