- RS Stock No.:
- 606-838
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 606-838
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
Product Details
DIN rails, 7.5 mm
A series of TS35 DIN Rails, these DIN Rails are perfect in industrial environments where mounting is required for circuit breakers and various industrial control equipment. All models are highly reliable and excellent quality.
Features & Benefits
EN 50022 and DIN 46277-3 symmetrical DIN rails, 7.5 mm deep and 35 mm wide.
Made of electro-galvanised steel.
Available in full and perforated versions, in various lengths.
Made of electro-galvanised steel.
Available in full and perforated versions, in various lengths.
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use RS PRO Top Hat DIN Rail?
Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rail – 35 mm x 7.5 mm (Width x Depth)
Zinc-plated and clear passivated steel material
Un-slotted profile
1m and 2m lengths
Conforms to EN5022 and DIN 46277-3 standards
Zinc-plated and clear passivated steel material
Un-slotted profile
1m and 2m lengths
Conforms to EN5022 and DIN 46277-3 standards
Applications
TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of component is needed. Some of the most common are
DIN rail terminal blocks
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 1m |
Width | 35mm |
Height | 7.5mm |
DIN Rail Type | Slotted |
Material | Steel |