Block 100 (Cosφ=1) VA, 220 (Cosφ=0.5) VA DIN Rail Transformer, 230V ac, 400V ac Primary, 230V ac Secondary
- RS Stock No.:
- 903-9906
- Mfr. Part No.:
- FST 100/23
- Manufacturer:
- Block
Available for back order.
Added
Price Each
SGD153.38
(exc. GST)
SGD167.18
(inc. GST)
Units | Per unit |
1 - 2 | SGD153.38 |
3 - 4 | SGD147.63 |
5 + | SGD138.40 |
- RS Stock No.:
- 903-9906
- Mfr. Part No.:
- FST 100/23
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK FAIL-SAFE Transformer
High-quality multi-purpose FAIL-SAFE transformers. The transformers are designed for the electrical isolation of the input and output sides. The FAIL-SAFE transformers are suitable for the construction of both SELV and PELV electrical circuits.
6.3 x 0.8 mm Tab Connector
4mm² Screw Terminals
4mm² Screw Terminals
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac, 400V ac |
Secondary Voltage Rating | 230V ac |
Power Rating | 100 (Cosφ=1) VA, 220 (Cosφ=0.5) VA |
Mounting Type | DIN Rail |
Dimensions | 84 x 94 x 83mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |