RS PRO 63VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary
- RS Stock No.:
- 880-2491
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 400V ac | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 63VA | |
| Mounting Type | DIN Rail | |
| Length | 106mm | |
| Width | 90mm | |
| Depth | 87mm | |
| Dimensions | 106 x 90 x 87mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards Met | IEC 61558-2-6 | |
| Maximum Temperature | +130°C | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 400V ac | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 63VA | ||
Mounting Type DIN Rail | ||
Length 106mm | ||
Width 90mm | ||
Depth 87mm | ||
Dimensions 106 x 90 x 87mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards Met IEC 61558-2-6 | ||
Maximum Temperature +130°C | ||
Weight 1.5kg | ||
