- RS Stock No.:
- 668-3890
- Mfr. Part No.:
- 8WA1011-1PF01
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-3890
- Mfr. Part No.:
- 8WA1011-1PF01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | 8WA |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Pitch | 6mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |