Cut out fiddly wiring between terminal blocks with this handy jumper bar from Phoenix Contact. This five-pronged unit bridges the gap between multiple devices and is installed with just one push. Need to link non-adjacent blocks? That's no problem, as the middle prongs are removable. It's easy to trim the bar down to size with a cutting tool (803-4446) and boost the safety with a cap (855-5630), making this a versatile option. A pitch of 5.2mm ensures it's compatible with standard terminal blocks in the CLIPLINE range. The prongs are made of conductive copper to keep the bridge reliable, while a high current rating of 24A means you can use it in industrial circuits. This means it's handy for making supply, signal and control connections in many electrical setups, from marshalling panels to distribution boards.
Features & Benefits
Jumper is insulated with a wear-resistant polyamide outer case for electrical safety Red colour makes it easy to see in a busy setup Flame-retardant material ensures burning stops in 10 seconds to prevent the spread of fire Easy to fit into a small enclosure, thanks to its compact measurements of 24.6 (W) x 3 (H) x 23mm (L)
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.