RS PRO Insulated Screw Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 25A
- RS Stock No.:
- 262-4272
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)**
SGD108.75
(exc. GST)
SGD118.54
(inc. GST)
2 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | SGD108.75 | SGD2.175 |
**price indicative
- RS Stock No.:
- 262-4272
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Accessory Type | Insulated Screw Jumper | |
For Use With | RS PRO Full 2.5 Terminal Blocks | |
Current Rating | 25A | |
Mounting Type | Screw Mount | |
Colour | Orange | |
Material | PA 66 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Accessory Type Insulated Screw Jumper | ||
For Use With RS PRO Full 2.5 Terminal Blocks | ||
Current Rating 25A | ||
Mounting Type Screw Mount | ||
Colour Orange | ||
Material PA 66 | ||
Related links
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 2.5...
- RS PRO Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 25A
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal...
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal...
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper for Use with RS PRO Full 4 Terminal Blocks, 25A
- RS PRO Jumper for Use with RS PRO Full 6 Terminal Blocks, 25A
- RS PRO Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 20A