Altech PSC-96 Switch Mode DIN Rail Power Supply, 88 → 264V ac ac, dc Input, 12V dc dc Output, 7.5A Output, 90W
- RS Stock No.:
- 900-4519
- Mfr. Part No.:
- PSC-9612
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-4519
- Mfr. Part No.:
- PSC-9612
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
96W Single Output Industrial DIN Rail PSU
Universal AC input/full range
Protections: Short circuit, overload, over voltage
Cooling by free air convection
DC ok relay contact
High efficiency, long life and high reliability
Protections: Short circuit, overload, over voltage
Cooling by free air convection
DC ok relay contact
High efficiency, long life and high reliability
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 7.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 88 → 264V ac |
Power Rating | 90W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 55mm |
Depth | 99mm |
Series | PSC-96 |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 10.8 to 13.2V |
MTBF | 120.4kh |
Efficiency | 87.0% |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |
Standards Met | CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus |
Special Features | 3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input |
Ripple And Noise | 180mV Pk-Pk |