- RS Stock No.:
- 891-3345
- Mfr. Part No.:
- SH20-P3T53J4
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3345
- Mfr. Part No.:
- SH20-P3T53J4
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
Product Details
SHP Series Heavy Duty Modular Power Supplies
The SHP series power supplies feature a heavy duty, modular design ranging from 1500 to 2000 watts and are capable of up to 12 independent outputs. The modular design allows them to be easily customized for unusual voltage and power combinations. As standard all units feature power factor corrected inputs, a variety of built in signals and controls, and an end mounted fan for cooling. They are perfectly suited for process control and semiconductor fabrications as well as other applications requiring high reliability and a flexible design.
Potential Applications:
Process controls
Semi-conductor fabrications
Automated service equipment
Potential Applications:
Process controls
Semi-conductor fabrications
Automated service equipment
Capable of up to 12 outputs
Single output 24 V up to 87.4 A
IEC 801 immunity standards
Current Share on all outputs
End mounted fan
Voltage adjustment on all outputs ±10%
Overload protection on all outputs
Power factor correction (.99 typ.)
Margining on all outputs
Modular Construction
Signals - Global and individual module inhibits/enable
Single phase and three phase inputs
Single output 24 V up to 87.4 A
IEC 801 immunity standards
Current Share on all outputs
End mounted fan
Voltage adjustment on all outputs ±10%
Overload protection on all outputs
Power factor correction (.99 typ.)
Margining on all outputs
Modular Construction
Signals - Global and individual module inhibits/enable
Single phase and three phase inputs
Chassis Mounting – Sola HD
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Power Rating | 1200W |
Number of Outputs | 1 |
Series | SHP |
Standards Met | CE, CSA Certified, UL |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Output Voltage Adjustment Range | ±10% |