Carlo Gavazzi Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 857-7378
- Mfr. Part No.:
- SPD24181
- Manufacturer:
- Carlo Gavazzi
Available for back order.
Price Each
Was SGD161.32
You pay
SGD153.25
(exc. GST)
SGD167.04
(inc. GST)
Units | Per unit |
1 - 4 | SGD153.25 |
5 + | SGD126.14 |
- RS Stock No.:
- 857-7378
- Mfr. Part No.:
- SPD24181
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 750mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 265 V ac / 120 → 370V dc |
Power Rating | 18W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 114mm |
MTBF | 800000h |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +71°C |
Load Regulation | ±2% |
Minimum Temperature | -20°C |