- RS Stock No.:
- 766-0968
- Mfr. Part No.:
- S8JC-ZS05005CD-AC2
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 766-0968
- Mfr. Part No.:
- S8JC-ZS05005CD-AC2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
15W to 150W S8JC Series
Range of metal framed power supplies which covers 15W, 35W, 50W, 100W, 150W and 350W and all are available with 5, 12 or 24VDC output voltages.
Part Number S8JC-ZS05005CD-AC2
The S8JC-ZS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block. S8JC-ZS05005CD-AC2 has a power rating of 50 W and an output voltage of 5 V dc plus a rated input voltage of 200 V ac to 240 V ac. This Standard model is natural air cooled.
Features and Benefits.
Covered type power supply
Screw terminal
DIN Rail Mounted
Green output indicators
Natural air cooling
Power rating 50 W
Output voltage 5 V dc
Input voltage 200 V ac to 240 V ac
Rated output current 10 A
Efficiency 75% min.
Overload and over voltage protection
CE Marking
Weight 450g
Reliable
Safety and Storage.
Do not touch terminals when power is being supplied.
Vibration resistance 10 Hz to 55 Hz. 0.26 mm single amplitude in each 3 directions for 2 hours.
Standards
CE (EN50178)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 98mm |
Depth | 154mm |
Series | S8JC-ZS |
Ripple And Noise | 80mV |
Maximum Temperature | +70°C |
Efficiency | 75% |
MTBF | 135000h |
Minimum Temperature | -20°C |