- RS Stock No.:
- 766-0858
- Mfr. Part No.:
- S8VS-18024BP
- Manufacturer:
- Omron
Available for back order.
Price Each
SGD537.21
(exc. GST)
SGD585.56
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD537.21 |
- RS Stock No.:
- 766-0858
- Mfr. Part No.:
- S8VS-18024BP
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-18024BP
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block display monitor. S8VS-18024BP has a power rating of 180 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 24 V ac. This Sourcing undervoltage alarm output model incudes green output indicators plus is natural air cooling. The S8VS-18024BP does have a total run time indication maintenance forecast monitor.
Features and Benefits.
• Covered type power supply
• Screw terminal
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 180 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 7.5A
• Harmonic current emissions
• Efficiency 87% min.
• Under-voltage alarm output – open collector, 30 V dc, 50 mA, Sourcing (PNP)
• Total run time monitor
• RoHS compliant including Lead Free construction
• Weight 850 g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 7.5A |
AC or DC Output Voltage | dc |
Power Rating | 180W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 125.3mm |
Depth | 115mm |
Series | S8VS |
MTBF | 135000h |
Maximum Temperature | +60°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -10°C |
Efficiency | 85% |
Ripple And Noise | 180mV Pk-Pk |