TRACOPOWER TSP Switch Mode DIN Rail Panel Mount Power Supply, 400 → 550V ac ac Input, 24V dc dc Output, 10A
- RS Stock No.:
- 725-9139
- Mfr. Part No.:
- TSP240-124-3PAC500
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 725-9139
- Mfr. Part No.:
- TSP240-124-3PAC500
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400 → 550V ac |
Power Rating | 240W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 110mm |
Width | 54mm |
Depth | 110mm |
Series | TSP |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 100mV Pk-Pk |
Load Regulation | ±1% |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |