Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 53A Output,
- RS Stock No.:
- 110-407
- Mfr. Part No.:
- S8VM-60012C
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 110-407
- Mfr. Part No.:
- S8VM-60012C
- Manufacturer:
- Omron
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Part Number S8VM-60012C
The S8VM Switch mode, Bottom-mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM-60012C has a power rating of 600 W and an output voltage of 12 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model incudes green output indicators plus has a fan with forced air cooling.
Bottom mounted power supplies can be front mounted using the correct mounting bracket for 300 w, 600 W and 1500 W models. Part number S8VM-60012C can be front mounted using a DIN Rail mounting bracket series S82Y-VM. Brackets are sold separately – see stock number 818-6815.
Features and Benefits.
Covered type power supply
Terminal block structure
Design stops screws from falling out of the terminal block
Switch mode
Bottom mounting
Green output indicators
Forced air cooled – built in fan
Power rating 600 W
Output voltage 12 V dc
Input voltage 100 V ac to 240 V ac
Remote control function
Parallel operation (up to 2 power supplies)
Harmonic current emissions
Efficiency 79% min.
Frequency 50/60 Hz
Rated output current 53 A
Power failure alarm – Open collector, 30 V dc maximum (50 mA maximum)
Electric shock finger protection
RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Note
Customer Warning.
The Safety standards will not apply if you replace the fan on this part number.
The Safety standards will not apply if you replace the fan on this part number.
Standards
UL508/60950-1/1604, CSA C22.2 No. 14/No. 60950-1/No.213, EN50178, EN60950-1, Harmonic current emissions E 61000-3-2
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 53A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 600W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 83.8mm |
Width | 101.8mm |
Depth | 192mm |
Series | S8VM |
Maximum Temperature | +50°C |
Ripple And Noise | ±2% |
Mounting Type | DIN Rail Mount |
Load Regulation | ±0.8% |
MTBF | 120000h |
Efficiency | 79% |
Minimum Temperature | 0°C |