Altech Solid Enclosure Type KU4100 Series , 105 x 70.8 x 89.8mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3742
- Mfr. Part No.:
- 91.840
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3742
- Mfr. Part No.:
- 91.840
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Enclosure Type | Solid |
Body Material | Glass Filled Polycarbonate |
Length | 105mm |
Width | 70.8mm |
Dimensions | 105 x 70.8 x 89.8mm |
Height | 89.8mm |
Colour | Black |
Series | KU4100 |
Maximum Operating Temperature | +115°C |
Enclosure Rating | IP20, IP30 |
Special Features | Compact Design with Different Terminal Configuration Options, Versatile |
Standards Met | UL 94V-0 |
Internal Mounting Type | DIN Rail |