- RS Stock No.:
- 600-7489
- Mfr. Part No.:
- LOC-314-T051-99
- Manufacturer:
- E-TEC
Discontinued product
- RS Stock No.:
- 600-7489
- Mfr. Part No.:
- LOC-314-T051-99
- Manufacturer:
- E-TEC
Technical data sheets
Legislation and Compliance
Product Details
Double loop PCB sockets
Economical DIP sockets with tinned contacts.
High contact pressure for quality connections.
Suitable for automatic insertion.
Juxtaposable sockets without throughput loss.
High contact pressure for quality connections.
Suitable for automatic insertion.
Juxtaposable sockets without throughput loss.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 17.65mm |
Width | 5.01mm |
Depth | 10.16mm |
Dimensions | 17.65 x 5.01 x 10.16mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 100 V |
Housing Material | PBT |
Contact Material | Beryllium Copper |