- RS Stock No.:
- 465-4544
- Mfr. Part No.:
- IC189-0482-077N
- Manufacturer:
- Yamaichi
Discontinued product
- RS Stock No.:
- 465-4544
- Mfr. Part No.:
- IC189-0482-077N
- Manufacturer:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TSOP socket IC189 series
Open-top socket for TSOP (0.5 mm) package
IC package can be inserted/removed by raising/lowering cover
Contact is operated using the lever, meaning little force is required and the product's durability is enhanced
IC package can be inserted/removed by raising/lowering cover
Contact is operated using the lever, meaning little force is required and the product's durability is enhanced
Note
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Mounting Type | Through Hole |
Pitch | 0.5mm |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Housing Material | PEI |
Maximum Operating Temperature | +150°C |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -40°C |